You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

415-0037-MM250

RF / Coaxial Cable Assembly, BNC Plug to SMA Plug, RG58, 50 ohm, 9.84 ", 250 mm, White

JOHNSON - CINCH CONNECTIVITY 415-0037-MM250
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0037-MM250
Order Code:
2848121
Technical Datasheet:
415-0037-MM250   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Plug to SMA Plug

:
RG58

:
50ohm

:
9.84"

:
250mm

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 415-0037-MM250 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
  • Standard cable length is 9.84" and metric cable length is 250mm
  • Cable type is RG-58
  • Impedance is 50 ohm (SMA, BNC) and frequency is 12.4GHz (SMA), 4GHZ (BNC)
  • Dielectric withstanding voltage is 1000VRMS (SMA), 1500VRMS (BNC)
  • Working voltage is 335VRMS (SMA), 500VRMS (BNC)

1 In stock Need more?

1 UK stock for 3-4 days delivery

RM72.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM72.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM63.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM61.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM60.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --