You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BHR-03VS-1 - 

Wire-To-Board Connector, 8 mm, 3 Contacts, Receptacle, BH Series, Crimp, 1 Rows

BHR-03VS-1 - Wire-To-Board Connector, 8 mm, 3 Contacts, Receptacle, BH Series, Crimp, 1 Rows
BHR-03VS-1 - Wire-To-Board Connector, 8 mm, 3 Contacts, Receptacle, BH Series, Crimp, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BHR-03VS-1
Order Code:
1830707
Product Range
BH Series
Technical Datasheet:
BHR-03VS-1   Datasheet
See all Technical Docs

Product Overview

The BH series wire-to-board Crimp-style Connector with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters. This series comes with SMT configuration. The crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.
  • Low-profile
  • Applicable to special wires
  • Headers locating with bosses
  • Housing lock also serves as polarizing device

Applications

Industrial

Product Information

:
8mm
:
3Contacts
:
Receptacle
:
BH Series
:
Crimp
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8,799 In stock

2,929 available for 1 - 2 business days delivery
5,870 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM1.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.35
 
10+ RM1.26
 
25+ RM1.07
 
50+ RM0.939
 
100+ RM0.872
 
250+ RM0.771