You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GHR-14V-S - 

Wire-To-Board Connector, 1.25 mm, 14 Contacts, GH Series, Crimp, 14 Rows

GHR-14V-S - Wire-To-Board Connector, 1.25 mm, 14 Contacts, GH Series, Crimp, 14 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GHR-14V-S
Order Code:
1516252
Product Range
GH Series
Technical Datasheet:
GHR-14V-S   Datasheet
See all Technical Docs

Product Overview

The GH series Disconnectable Crimp Connector developed for PDP, LCD or small electronics equipment. This low insertion type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector.
  • Secure locking structure
  • Contact lock structure
  • Prevent deformation of contacts

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
1.25mm
:
14Contacts
:
-
:
GH Series
:
Crimp
:
14Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

516 In stock

516 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/23/20

RM0.978

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.978
 
25+ RM0.836
 
50+ RM0.731
 
100+ RM0.679
 
250+ RM0.60
 
500+ RM0.574