You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LRT-1.0T-M5S - 

Ring Tongue Terminal, M5, #10, 18 AWG, 1 mm², SRT Series

LRT-1.0T-M5S - Ring Tongue Terminal, M5, #10, 18 AWG, 1 mm², SRT Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRT-1.0T-M5S
Order Code:
7356498
Product Range
SRT Series
Technical Datasheet:
LRT-1.0T-M5S   Datasheet
See all Technical Docs

Product Overview

The LRT-1.0T-M5S is a non-insulated Ring Tongue Terminal made of steel with tin-plated finish. It is applicable for 20 to 18AWG wires range.

Applications

Industrial

Product Information

:
M5
:
#10
:
18AWG
:
1mm²
:
SRT Series
:
-
:
Uninsulated
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LRT-1.0T-M5S

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

10+ RM0.871   100+ RM0.734   250+ RM0.64   500+ RM0.587   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

17,615 In stock

17,615 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

RM0.871

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.871
 
100+ RM0.734
 
250+ RM0.64
 
500+ RM0.587