You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PUDP-38V-S - 

Wire-To-Board Connector, 2 mm, 38 Contacts, Receptacle, PUD Series, Crimp, 2 Rows

PUDP-38V-S - Wire-To-Board Connector, 2 mm, 38 Contacts, Receptacle, PUD Series, Crimp, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PUDP-38V-S
Order Code:
1830808
Product Range
PUD Series
Technical Datasheet:
PUDP-38V-S   Datasheet
See all Technical Docs

Product Overview

The PUD series Crimp-style Connector with secure locking device that has been designed to 2mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
  • High-reliable contacts
  • Superior operability
  • Polarizing key for mounting on PC board
  • Secure locking structure

Applications

Industrial

Product Information

:
2mm
:
38Contacts
:
Receptacle
:
PUD Series
:
Crimp
:
2Rows
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

130 In stock

Available until stock is exhausted

130 available for 1 - 2 business days delivery
RM1.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.21