You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SOM-51T-250 - 

Quick Disconnect Terminal, LOM Series, Male Quick Disconnect, 6.4mm x 0.8mm, 0.25" x 0.032", 20 AWG

SOM-51T-250 - Quick Disconnect Terminal, LOM Series, Male Quick Disconnect, 6.4mm x 0.8mm, 0.25" x 0.032", 20 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SOM-51T-250
Order Code:
3625450
Product Range
LOM Series
Technical Datasheet:
SOM-51T-250   Datasheet
See all Technical Docs

Product Overview

The SOM-51T-250 is a Tab-on Terminal made of brass with tin plated finish. This male quick disconnect terminal features 6.4mm stud/tab size, supports crimp termination and accepts 20 to 14AWG wire.

Applications

Industrial

Product Information

:
LOM Series
:
Male Quick Disconnect
:
6.4mm x 0.8mm
:
0.25" x 0.032"
:
20AWG
:
14AWG
:
-
:
-
:
Uninsulated
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SOM-51T-250

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Pack of 100

1+ RM42.05   5+ RM32.53   10+ RM30.71   25+ RM28.81   50+ RM25.43   100+ RM22.24   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

49,843 In stock

801 available for 1 - 2 business days delivery
49,042 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 3/23/20

RM0.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ RM0.21
 
500+ RM0.199
 
2500+ RM0.165