You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCP3A-W000SG-11
Alarm Switch, 93 mm, 89 mm, 59.5 mm
- Manufacturer:
- KAC KAC
- Manufacturer Part No:
- MCP3A-W000SG-11
- Order Code:
- 1272700
- Technical Datasheet:
- MCP3A-W000SG-11 Datasheet
Alternatives for MCP3A-W000SG-11
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- -
- :
- 93mm
- :
- 89mm
- :
- 59.5mm
- :
- 1 Contact
Technical Docs (1)
Product Overview
- Total flexibility in the choice of operating element
- Selectable 'normally open' or 'normally closed' contacts
- Anti-tamper facility
- Enhanced aesthetics
- Backward compatibility
- Break glass, single pole unit
- Colour: white
- Weight: 0.16kg
- Dimensions (HxWxD): 93 x 89 x 59.5mm
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM66.40 | |
5+ | RM64.06 |
Pricing is unavailable. Please contact customer services.