You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K10520BLUD
Padlock, Combination, Aluminium, 20mm, Blue
- Manufacturer:
- KASP SECURITY KASP SECURITY
- Manufacturer Part No:
- K10520BLUD
- Order Code:
- 2327930
- Also Known As:
- GTIN UPC EAN: 5013969904192
- Technical Datasheet:
- K10520BLUD Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20mm
- :
- 9mm
- :
- 21mm
- :
- 3mm
- :
- Aluminium
- :
- -
Technical Docs (1)
Product Overview
- Anodised aluminium body
- Steel shackle
- Nickel plated brass dials
- 3 digit resettable combination
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal shackle height: 21 mm
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM46.50 | |
5+ | RM45.58 | |
10+ | RM44.65 |
Pricing is unavailable. Please contact customer services.