You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2000/E/2000-SCAN - 

Bench Digital Multimeter, Scanner, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

2000/E/2000-SCAN - Bench Digital Multimeter, Scanner, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2000/E/2000-SCAN
Order Code:
2772538
Product Range
2000 Series
Technical Datasheet:
2000/E/2000-SCAN   Datasheet
See all Technical Docs

Product Information


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.1Gohm

:
2000 Series

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2000/E/2000-SCAN from Keithley is a 6½ digit multimeter with 2000-SCAN general purpose scanner card. Based on the same high speed, low noise A/D converter technology as model 2001 and 2002, the 2000 is fast, accurate and highly stable instrument that's as easy to operate as it is to afford. 2000-SCAN scanner card is used for multipoint measurements and has 10m analogue input channels (2-pole) and can be configurable as 4-pole, 5-channel. Model 2000 combines broad measurement ranges with superior accuracy specifications. It offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over IEEE-488 bus. At 4½ digits, it can read up to 2000 rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical. It has 13 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity and diode testing.
  • High throughput, Fluke 8840/42 command set, IEEE-488 and RS-232 interfaces
  • 100.0000mV to 1000.000V DC voltage and 10.00000mA to 3.00000A DC current measurement
  • 100.0000mV to 750.000V and 1.000000A to 3.00000A true RMS AC voltage and current measurement
  • 100.0000 ohm to 100.0000Mohm resistance measurement range
  • 100V / 120V / 220V / 240V ±10% c, 45Hz to 66Hz frequency, 22VA power consumption
  • Simple to understand and easy to use front panel design
  • Operating temperature range from 0°C to 50°C
  • Conforms with European union directive 73/23/EEC, EN 610110-1, UL 3111-1
  • Thermocouple temperature range from -200°C to +1372°C, frequency from 3Hz to 500KHz
  • 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) (HxWxD) dimension, 2.9Kg net weight

Contents

2000/E/2000-SCAN multimeter and scanner card combo, Instruction manual, 1751 safety test leads.

Warnings

Do not apply more than 1000V peak to the input or instrument damage may occur.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 8/10/20

Notify me when back in stock

RM9,314.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9,314.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.