You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2110-240-GPIB - 

Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

2110-240-GPIB - Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit
2110-240-GPIB - Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit
2110-240-GPIB - Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit
2110-240-GPIB - Bench Digital Multimeter, 50000 Count, Auto, Manual Range, 1 kV, 10 A, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2110-240-GPIB
Order Code:
2291574
Technical Datasheet:
2110-240-GPIB   Datasheet
See all Technical Docs

Product Information

:
5.5
:
GPIB, USB
:
10A
:
750V
:
0.1Gohm
:
-
:
10A
:
1kV
:
3 Years
:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 2110 5½-Digit Dual-Display Digital Multimeter combines a compelling price with a comprehensive set of capabilities, superior measurement accuracy, and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The Model 2110 is an unbeatable value for production, R&D, and test engineers, scientists, and students making a wide variety of measurements in portable, bench, and system applications.
  • High accuracy, high speed for general purpose measurements
  • 15 measurement functions, including capacitance and thermocouple measurements
  • Dual-line display allows concurrent measurements
  • TMC-compliant USB 2.0 interface for use with SCPI test commands
  • GPIB option for use in system applications
  • Includes PC software utilities for graphing and data sharing in both Microsoft® Word and Excel
  • Rugged construction for durability in bench/portable applications
  • CE compliant

Applications

Test & Measurement, System Monitoring, Signal Processing, Sensing & Instrumentation, Maintenance & Repair

Contents

Reference Manual on CD, Specifications, LabVIEW® Driver, Keithley I/O Layer, USB Cable, Power Cable, Safety Test Leads, KI-Tool, and KI-Link Add-in (both Microsoft Word and Excel versions), Calibration Certificate

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for 2110-240-GPIB

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM4,120.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4,120.04