You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2700/E - 

Digital Multimeter, Data Acquisition, Datalogger, True RMS, Auto, Manual Range, 1KV, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2700/E
Order Code:
2772529
Product Range
Integra Series
Technical Datasheet:
2700/E   Datasheet
See all Technical Docs

Product Information

:
6.5
:
GPIB, RS232
:
3A
:
750V
:
0.12Gohm
:
Integra Series
:
3A
:
1kV
:
1 Year
:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, Temperature
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2700/E from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2700 includes two slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Setting up an Integra system is simple and straightforward. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • True 6½ digit (22bit) resolution, choice of 12 switch/control plug-in modules, half rack width
  • GPIB, RS232 communication bus, 80 input channels, 96 crosspoints, 100µohm resolution
  • Battery backed memory buffer of 55000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg shipping weight

Contents

Model 2700 with line cord, LabVIEW, LabWindows/ CVI, Visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.

Warnings

Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

Associated Products

Compare Selected

Related Searches

5 In stock

5 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM9,330.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9,330.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.