You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3706A - 

Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

3706A - Bench Digital Multimeter, 7.5, Ethernet, GPIB, USB, 3 A, 300 V, 0.1 Gohm, 3700A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3706A
Order Code:
2770038
Product Range
3700A Series
Technical Datasheet:
3706A   Datasheet
See all Technical Docs

Product Information

:
7.5
:
Ethernet, GPIB, USB
:
3A
:
300V
:
0.1Gohm
:
3700A Series
:
3A
:
300V
:
1 Year
:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, RTD, Temperature
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3706A system switch with high performance digital multimeter (DMM) contains six slots for plug-in cards in a compact 2U high (3.5 inches/89mm) enclosure that easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs. The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.
  • Six-slot system switch mainframe with optional high performance multimeter
  • High quality switching at a value price, maximizes system control and flexibility
  • Multi-processor architecture for high throughput scanning and pattern switching applications
  • Up to 576 two-wire multiplexer channels, up to 2688 one-pole matrix crosspoints in one mainframe
  • Embedded test script processor offers unparalleled system automation, throughput and flexibility
  • TSP-Link technology master/ slave connection provides easy system expansion and seamless connection
  • Capable of over 14000 readings per second to memory with optional high performance DMM
  • LXI interface with embedded web browser interface for test set-up, maintenance and basic application
  • 89mm x 483mm x 457mm (rack mount), 104mm x 483mm x 457mm (bench) (HxWxD), 13Kg shipping weight

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

3706A six slot system switch with DMM, Test script builder software suite CD, Ethernet crossover Cable (CA-180-3A), Series 3700A product CD (includes LabVIEW, IVI C and IVI.COM drivers).

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM15,204.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM15,204.91