You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6514/E - 

Electrometer, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

6514/E - Electrometer, Average, Auto, Manual Range, 200 V, 20 mA, 5.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
6514/E
Order Code:
2074764
Technical Datasheet:
6514/E   Datasheet
See all Technical Docs

Product Information

:
5.5
:
GPIB, RS232, USB
:
-
:
-
:
200Gohm
:
-
:
20mA
:
200V
:
1 Year
:
DC Current, DC Voltage, Resistance
:
EU, SWISS, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Model 6514 Electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to our earlier electrometers. The Model 6514's built-in IEEE-488, RS-232, and digital I/O interfaces make it simple to configure fully automated, high speed systems for low-level testing.
  • <1fA noise
  • >200Tohm input impedance on voltage measurements
  • Charge measurements from 10fC to 20µC
  • High speed - up to 1200 readings/second
  • Interfaces readily with switches, computers, and component handlers
  • Cancels voltage and current offsets easily
  • Current sensitivity, coupled with low-voltage burden
  • Photodiode dark-current measurements
  • Measurement of charge imparted to photocopier toner
  • Radiation dosimetry measurements

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Programmable electrometer and Low noise triax cable.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 1 - 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM36,295.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM36,295.59