You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KUSB-488B.

Test Accessory, USB to GPIB Interface Adapter, GPIB Enabled Instruments

KUSB-488B. - Test Accessory, USB to GPIB Interface Adapter, GPIB Enabled Instruments
KUSB-488B. - Test Accessory, USB to GPIB Interface Adapter, GPIB Enabled Instruments
KUSB-488B. - Test Accessory, USB to GPIB Interface Adapter, GPIB Enabled Instruments

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
KUSB-488B.
Order Code:
2077471
Technical Datasheet:
KUSB-488B.   Datasheet
See all Technical Docs

Alternatives for KUSB-488B.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to GPIB Interface Adapter

:
GPIB Enabled Instruments

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The KUSB-488B from Keithley is an IEEE-488 USB to GPIB interface converter. The USB-to-GPIB interface turns any computer with a USB port into a fully functional GPIB controller. The KUSB-488B's small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5MB/s through the USB port.
  • IEEE-488.1 and IEEE-488.2 standards compatible
  • Plug and play interface
  • Built-in 2meter USB cable
  • 500mA current at 5VDC
  • No external power required
  • Device drivers for Microsoft Windows® XP/2000/Vista operating systems
  • Dimension is 3.2inch x 2.6inch x 1.1inch (81.7mm x 66.1mm x 27.8mm)
  • Operating range from 0°C to 55°C, 10% to 90% RH non-condensing
  • Compatible with any standard GPIB instrument

No Longer Stocked

RM5,588.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5,588.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.