You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B-20L-34 - 

FERRITE CORE, CYLINDRICAL, 0.8MM X 4.4MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
B-20L-34
Order Code:
2364425
Product Range
B-20 Series Bead Cores
Technical Datasheet:
B-20L-34   Datasheet
See all Technical Docs

Product Information

:
3.4mm
:
4.4mm
:
0.8mm
:
-
:
300MHz
:
-
:
B-20 Series Bead Cores
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B-20L-34 is a Bead Core suitable for use on round cable. The EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems. When the desired performance of an EMI core cannot be obtained with a single pass through the core, the impedance characteristics can be changed with multiple turns. A turn is counted by the number of lead-wire windings which pass through the inner hole of the core. Adding turns will result in higher impedance while also lowering the effective frequency range.
  • Solid construction
  • Windings on the outside of the core do not count

Related Searches

2,832 In stock

Available until stock is exhausted

2,832 available for 4 - 6 business days delivery
RM1.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.33
 
10+ RM1.01
 
25+ RM0.836
 
50+ RM0.72
 
100+ RM0.648
 
250+ RM0.547
 
500+ RM0.49
 
1000+ RM0.418
 
5000+ RM0.389