You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603C334Z3VACTU

SMD Multilayer Ceramic Capacitor, 0.33 µF, 25 V, 0603 [1608 Metric], +80%, -20%, Y5V

C0603C334Z3VACTU - SMD Multilayer Ceramic Capacitor, 0.33 µF, 25 V, 0603 [1608 Metric], +80%, -20%, Y5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C334Z3VACTU
Order Code:
2773157
Product Range
C Series KEMET
Also Known As:
C0603C334Z3VAC7867
Technical Datasheet:
C0603C334Z3VACTU   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.33µF

:
25V

:
0603 [1608 Metric]

:
+80%, -20%

:
Y5V

:
C Series KEMET

:
-30°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, -82% from -30°C to +85°C.
  • Operating temperature range from -30°C to +85°C
  • Capacitance values ranging from 0.22µF to 22µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage ratings from 6.3V to 50V
  • Non polar device, minimize installation concerns

Also Known As

C0603C334Z3VAC7867
Packaging type Cut Tape

105 In stock Need more?

105 available for 3 - 4 business days delivery

RM1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM0.752
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.644
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.484
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.408
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange