You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C561J1GACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 560 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0

KEMET C0603C561J1GACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C561J1GACAUTO
Order Code:
2810270
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560pF

:
100V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • Operating temperature range from -55°C to +125°C
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
Packaging type Cut Tape
  Additional packaging options available
Reel in 4000/reel:3298812 Check stock

14,849 In stock Need more?

14,849 available for 3 - 4 business days delivery

RM1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM0.744
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.639
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.479
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.405
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3298812

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/22/21

 

 
Quantity List Price Your Price
4000+ RM0.239
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ RM0.232
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
10 (Cut Tape 2810270) x 1.07 = RM10.70
Total Price: RM10.70
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange