You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C561J1GACTU

SMD Multilayer Ceramic Capacitor, 560 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C561J1GACTU
Order Code:
2665616
Product Range
C Series KEMET
Also Known As:
C0603C561J1GAC7867
Technical Datasheet:
C0603C561J1GACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560pF

:
100V

:
0603 [1608 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Kemet C series commercial grade multilayer ceramic chip capacitors are Class 1, C0G dielectric material which exhibits no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Capacitance range includes E24 decade values from 0.5pF to 0.47µF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225 case sizes available
  • DC voltage rating of 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • Operating temperature range of -55°C to 125°C
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47µF

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

C0603C561J1GAC7867
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1813441RL Check stock
Cut Tape :1813441 Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/6/21

Notify me when back in stock

View all alternatives / recommendations

RM0.183

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ RM0.183
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.172
Promotional price
Contract Price
Web only price
Web only contract price
 
48000+ RM0.149
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 1813441

 

 
Check stock location (important)
 
 

 

More stock available week commencing 9/6/21

 

 
Quantity List Price Your Price
10+ RM1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.625
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.532
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.332
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.327
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.29
Promotional price
Contract Price
Web only price
Web only contract price
 
48000+ RM0.257
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1813441) x 0.332 = RM1,328.00
Total Price: RM1,328.00
4000 (Re-reel 1813441RL) x 0.332 = RM1,328.00
Total Price: RM1,328.00
4000 (Reel 2665616) x 0.183 = RM732.00
Total Price: RM732.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1813441
1813441RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange