You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805X102J1GACTU

SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 0805 [2012 Metric], ± 5%, C0G / NP0

KEMET C0805X102J1GACTU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X102J1GACTU
Order Code:
2905549
Product Range
X Series FT-CAP
Also Known As:
C0805X102J1GAC7800
Technical Datasheet:
C0805X102J1GACTU   Datasheet
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Alternatives for C0805X102J1GACTU

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
100V

:
0805 [2012 Metric]

:
± 5%

:
C0G / NP0

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's Flexible Termination (FT-CAP) MLCC in C0G dielectric incorporates a unique, flexible termination system that is integrated with KEMET's standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs- flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Capacitance change with reference to ambient temperature is limited to ±30 ppm/ºC from -55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 0.5 pF up to 0.47 µF
  • DC voltage ratings of 10, 16, 25, 50, 100, 200 and 250V
  • No piezoelectric noise
  • High thermal stability
  • High ripple current capability
  • Non-polar device, minimizing installation concerns

Also Known As

C0805X102J1GAC7800
Packaging type Cut Tape

No Longer Stocked

RM1.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.797
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.721
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.53
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.525
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --