You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805X104K3RACTU

SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0805 [2012 Metric], ± 10%, X7R, X Series FT-CAP

KEMET C0805X104K3RACTU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805X104K3RACTU
Order Code:
2905576
Product Range
X Series FT-CAP
Also Known As:
C0805X104K3RAC7800
Technical Datasheet:
C0805X104K3RACTU   Datasheet
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
25V

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from -55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from -55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 µF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

C0805X104K3RAC7800
Packaging type Cut Tape
  Additional packaging options available
Reel in 4000/reel:3299182 Check stock

Available for back order

Deliveries start from 7/19/22

Notify me when back in stock

RM1.63

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.895
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.709
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.691
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ RM0.669
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.651
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 4000/reel: 3299182

 

 
Check stock location (important)
 
 

 

More stock available week commencing 10/17/22

 

 
Quantity List Price Your Price
4000+ RM0.573
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.559
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ RM0.54
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.526
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2905576) x 1.63 = RM16.30
Total Price: RM16.30
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.