You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1206C103K1RACTU

SMD Multilayer Ceramic Capacitor, 10000 pF, 100 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C103K1RACTU
Order Code:
2392388
Product Range
C Series KEMET
Also Known As:
C1206C103K1RAC7800
Technical Datasheet:
C1206C103K1RACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • Lead (Pb)-free, RoHS, and REACH Compliant

Also Known As

C1206C103K1RAC7800
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2409061RL Check stock
Cut Tape :2409061 Check stock

20,000 In stock Need more?

20,000 available for 3 - 4 business days delivery

RM0.147

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
4000+ RM0.147
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.139
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ RM0.132
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Cut Tape: 2409061

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
10+ RM0.394
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.211
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.175
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.155
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 2409061) x 0.155 = RM620.00
Total Price: RM620.00
4000 (Re-reel 2409061RL) x 0.155 = RM620.00
Total Price: RM620.00
4000 (Reel 2392388) x 0.147 = RM588.00
Total Price: RM588.00
Choose your packaging preference
2409061
2409061RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange