You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206C104K1RACAUTO

SMD Multilayer Ceramic Capacitor, AEC-Q200, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R

KEMET C1206C104K1RACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C104K1RACAUTO
Order Code:
2665719
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
100V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
  • AEC-Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 9/23/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

RM0.277

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 8000+
  • 12000+
  • 28000+
  • 100000+
Quantity Price Your Price
 
 
4000+ RM0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.262
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ RM0.249
Promotional price
Contract Price
Web only price
Web only contract price
 
28000+ RM0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100000+ RM0.199
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --