You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1206C223K2RACTU
SMD Multilayer Ceramic Capacitor, 22000 pF, 200 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C223K2RACTU
- Order Code:
- 2332416
-
- Product Range
- C Series KEMET
- Also Known As:
- C1206C223K2RAC7800
- Technical Datasheet:
- C1206C223K2RACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22000pF
- :
- 200V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series KEMET
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Capacitance range includes E24 decade values from 10pF to 47µF
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage rating of 500V to 3000V
- High temperature range of -55°C to 125°C
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- Lead (Pb)-free, RoHS, and REACH Compliant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
5,150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/9/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 1000+
Quantity | Price | Your Price |
---|---|---|
10+ | RM1.02 | |
100+ | RM0.65 | |
1000+ | RM0.467 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
4000+ | RM0.382 | |
8000+ | RM0.351 | |
48000+ | RM0.331 | |
100000+ | RM0.245 |
Pricing is unavailable. Please contact customer services.