You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206C271JGGACTU
SMD Multilayer Ceramic Capacitor, 270 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C271JGGACTU
- Order Code:
- 2905803
- Product Range
- C Series KEMET
- Also Known As:
- C1206C271JGGAC7800
- Technical Datasheet:
- C1206C271JGGACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 270pF
- :
- 2kV
- :
- 1206 [3216 Metric]
- :
- ± 5%
- :
- C0G / NP0
- :
- C Series KEMET
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
Product Overview
- Operating temperature range from -55°C to +125°C
- Capacitance range includes E24 decade values from 1pF to 0.15µF
- DC voltage rating from 500V to 3000V
- EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
- Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
- High ripple current capability
- Extremely low ESR and ESL
- No piezoelectric noise
- High thermal stability
- No capacitance decay with time
Also Known As
5,810 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | RM2.47 | |
100+ | RM2.17 | |
500+ | RM1.77 | |
1000+ | RM1.56 | |
2000+ | RM1.44 | |
10000+ | RM1.38 | |
24000+ | RM1.31 |
Pricing is unavailable. Please contact customer services.