You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206C475K4RACAUTO

SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

KEMET C1206C475K4RACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C475K4RACAUTO
Order Code:
2820882
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
16V

:
1206 [3216 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
3.2mm

:
1.6mm

:
Wraparound

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The KEMET Automotive Grade Surface Mount Capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
  • AEC–Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Non-polar device, minimizing installation concerns
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2820882RL Check stock

2,009 In stock Need more?

2,009 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM1.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price
 
 
10+ RM1.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.74
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2820882) x 1.77 = RM17.70
Total Price: RM17.70
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.