You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812X103KDRACAUTO

SMD Multilayer Ceramic Capacitor, 10000 pF, 1 kV, 1812 [4532 Metric], ± 10%, X7R, X Series FT-CAP

KEMET C1812X103KDRACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812X103KDRACAUTO
Order Code:
2834516
Product Range
X Series FT-CAP
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
1kV

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Automotive Grade High Voltage Surface Mount MLCCs with Flexible Termination (HV FT-CAP) address the primary failure mode of MLCCs - flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Featuring several of the highest CV (capacitance/voltage) values available in the industry, these devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems.
  • AEC-Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Superior flex performance (up to 5 mm)
  • Exceptional performance at high frequencies
  • Low ESR and ESL
Packaging type Re-reel
  Additional packaging options available
Reel in 1000/reel:3299556 Check stock

Available for back order

Deliveries start from 9/13/21

Notify me when back in stock

RM8.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM5.74
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 3299556

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price Your Price
1000+ RM1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.28
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.