You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C410C102J5G5TA91707200

Multilayer Ceramic Capacitor, 1000 pF, 50 V, Aximax, 400 Series, ± 5%, Axial Leaded, C0G / NP0

C410C102J5G5TA91707200 - Multilayer Ceramic Capacitor, 1000 pF, 50 V, Aximax, 400 Series, ± 5%, Axial Leaded, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C102J5G5TA91707200
Order Code:
2673129
Product Range
Aximax, 400 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
50V

:
Aximax, 400 Series

:
± 5%

:
Axial Leaded

:
C0G / NP0

:
-

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Aximax is an axial through-hole Ceramic Capacitor with X8L dielectric. These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from -55 to +125°C and +15, -40% from 125 to 150°C. Driven by the demand for a more robust and reliable component, X8L dielectric capacitors were developed for critical applications where reliability at higher operating temperatures are a concern. These capacitors are widely used in automotive circuits as well as general high temperature applications.
  • Axial through-hole form factor
  • Conformally coating
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available (60/40)
  • Encapsulation meets flammability standard UL94V-0
  • DC voltage ratings of 25 and 50V
  • Capacitance offerings ranging from 0.1 up to 2.2µF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

No Longer Stocked

RM1.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM1.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.937
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.785
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange