You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PKGR6200RASJ

AC Film Capacitor, 200 µF, 440 VAC, Metallized PP, ± 5%, C44P-R Series, Can

C44PKGR6200RASJ - AC Film Capacitor, 200 µF, 440 VAC, Metallized PP, ± 5%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PKGR6200RASJ
Order Code:
2985109
Product Range
C44P-R Series
Also Known As:
44PKGR6200RASJ
Technical Datasheet:
C44PKGR6200RASJ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200µF

:
440VAC

:
Metallized PP

:
± 5%

:
C44P-R Series

:
Can

:
Screw

:
35mm

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Also Known As

44PKGR6200RASJ

Available for back order

More stock available to supplier lead times which is approximately 5/10/21

Notify me when back in stock

RM344.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM344.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM323.07
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM290.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange