You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C44PLGR6600RBSK

AC Film Capacitor, 600 µF, 330 VAC, Metallized PP, ± 10%, C44P-R Series, Can

C44PLGR6600RBSK - AC Film Capacitor, 600 µF, 330 VAC, Metallized PP, ± 10%, C44P-R Series, Can

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44PLGR6600RBSK
Order Code:
2985102
Product Range
C44P-R Series
Also Known As:
44PLGR6600RBSK
Technical Datasheet:
C44PLGR6600RBSK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600µF

:
330VAC

:
Metallized PP

:
± 10%

:
C44P-R Series

:
Can

:
Screw

:
35mm

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
  • Overpressure safety device
  • High peak current capability
  • High torque screw terminals with plastic insulator
  • Long lifetime
  • Self-healing

Also Known As

44PLGR6600RBSK

Available for back order

More stock available to supplier lead times which is approximately 5/3/21

Notify me when back in stock

RM453.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM453.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange