You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C4540H183KVGWCT050

SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

C4540H183KVGWCT050 - SMD Multilayer Ceramic Capacitor, 18000 pF, 3.5 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4540H183KVGWCT050
Order Code:
2536243
Product Range
Pulse Discharge
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18000pF

:
3.5kV

:
4540 [1110 Metric]

:
± 10%

:
C0G / NP0

:
Pulse Discharge

:
-55°C

:
200°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Industrial Grade Pulse Discharge Series surface mount capacitors in C0G Dielectric deliver reliable high voltage and high temperature performance required for operation in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer industry-leading performance relative to capacitance and case size. KEMET Pulse Discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance & voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Pulse Discharge series capacitors in C0G dielectric exhibi
  • Operating temperature range from -55ºC to +200ºC
  • Higher UVBD capability than competitive dielectric technologies
  • Capacitance offerings ranging from 2.2 nF up to 150 nF
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +200°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
Best Seller

9 In stock Need more?

9 available for 3 - 4 business days delivery

RM209.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM209.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM197.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange