You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C4AQPBU4500M12J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 5 µF, ± 5%, DC Link, Through Hole

KEMET C4AQPBU4500M12J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4AQPBU4500M12J
Order Code:
3597473
Product Range
C4AQ-M Series
Also Known As:
4AQPBU4500M12J
Technical Datasheet:
C4AQPBU4500M12J   Datasheet
See all Technical Docs

Product Range Selector (C4AQ-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
5µF

:
± 5%

:
DC Link

:
Through Hole

:
-

:
1.2kV

:
-

:
Radial Leaded

:
27.5mm

:
90V/µs

:
450A

:
11.9A

:
0.008ohm

:
-55°C

:
105°C

:
37mm

:
-

:
-

:
C4AQ-M Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

C4AQ series miniaturized printed circuit board mount radial leaded power film capacitors are suitable for DC Link (automotive grade). C4AQ M series is a miniaturized polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
  • Automotive grade AEC-Q200 qualified
  • Maximum temperature of 125°C (passive)
  • Self-healing, low loss
  • Low ESL, high ripple current
  • High dV/dt, high capacitance density
  • High contact reliability
  • Suitable for high frequency applications
  • 55/105/56 IEC 60068-1 climatic category
  • IEC 61071, EN 61071, VDE0560
  • Solvent resistant plastic case UL 94 V-0 compliant, thermosetting resin sealing UL 94 V-0 compliant

Also Known As

4AQPBU4500M12J

Available for back order

Deliveries start from 6/28/22

Notify me when back in stock

RM18.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM18.52
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ RM16.50
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ RM14.68
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM13.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.97
Promotional price
Contract Price
Web only price
Web only contract price
 
64+ RM11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --