You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESD-R-14C - 

FERRITE CORE, TOROIDAL, 7MM X 3MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-R-14C
Order Code:
2364492
Product Range
ESD-R Series
Technical Datasheet:
ESD-R-14C   Datasheet
See all Technical Docs

Product Information

:
14mm
:
3mm
:
7mm
:
-
:
300MHz
:
-
:
ESD-R Series Toroidal Cores
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD-R series Toroidal Core is designed for use on round cable. A wide range of MnZn and NiZn options are available in bare, coated and case types. There are two ferrite material options for KEMET EMI cores such as nickel-zinc (Ni-Zn) and manganese-zinc (Mn-Zn). Each core material has a different resistance and effective frequency range. The Mn-Zn core material has lower resistance compared to the Ni-Zn, therefore, be sure to provide adequate insulation before use. For reference, the Ni-Zn core material is typically effective for the frequencies in the MHz band range such as the FM-band, while the Mn-Zn core material is typically effective for the kHz band range such as the AM-band.
  • Solid construction
  • MnZn (<=100MHz, AM band range) and NiZn (<=300MHz, FM band range) options available

Related Searches

190 In stock

Available until stock is exhausted

190 available for 4 - 6 business days delivery
RM1.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.68
 
10+ RM1.35
 
25+ RM1.15
 
50+ RM1.01
 
100+ RM0.899
 
250+ RM0.784
 
500+ RM0.709
 
1000+ RM0.603