You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESD-R-31SR - 

Ferrite Core, 10 MHz, 14.9 mm, 20 mm, ESD-R-SR Series

ESD-R-31SR - Ferrite Core, 10 MHz, 14.9 mm, 20 mm, ESD-R-SR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-R-31SR
Order Code:
2945431
Product Range
ESD-R-SR Series
Technical Datasheet:
ESD-R-31SR   Datasheet
See all Technical Docs

Product Information

:
31mm
:
14.9mm
:
20mm
:
-
:
10MHz
:
-
:
ESD-R-SR Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD-R-SR Series solid toroidal cores are designed for use on round cables. KEMET's unique core material enables high performance in low frequency range, at 150 kHz. Options are available in bare, coated and with case types. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
  • Proprietary high impedance core
  • Solid construction
  • Large-size ring type
  • Available bare, coated and with case

Related Searches

165 In stock

165 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM28.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM28.86
 
3+ RM24.76
 
5+ RM20.64
 
10+ RM17.34
 
20+ RM15.42