You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ESD-R-512936H-NC23 - 

Ferrite Core, 300 MHz, 36 mm, 29.5 mm, ESD-R-NC23 Series

ESD-R-512936H-NC23 - Ferrite Core, 300 MHz, 36 mm, 29.5 mm, ESD-R-NC23 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-R-512936H-NC23
Order Code:
2945455
Product Range
ESD-R-NC23 Series
See all Technical Docs

Product Information

:
51mm
:
36mm
:
29.5mm
:
-
:
300MHz
:
-
:
ESD-R-NC23 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD-R-NC23 Series solid toroidal cores are designed for use on round cables. KEMET's nanocrystal material allows effective noise suppression in a wide frequency range, which is an impressive solution for any conducted or radiated noise in the kHz to MHz regions. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
  • Wide frequency range
  • Solid construction
  • Operating temperature range from -40°C to +120°C
  • UL94 V-0 flame retardant rated case

Related Searches

40 In stock

40 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

RM319.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM319.60
 
2+ RM306.28
 
3+ RM272.25
 
5+ RM266.26