You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLLD3250APHI1 - 

Power Line Filter, 250 A, 690 VAC, 3 Phase, Quick Connect, Solder

FLLD3250APHI1 - Power Line Filter, 250 A, 690 VAC, 3 Phase, Quick Connect, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FLLD3250APHI1
Order Code:
2902087
Product Range
FLLD3-PH Series
Also Known As:
LLD3250APHI1
Technical Datasheet:
FLLD3250APHI1   Datasheet
See all Technical Docs

Product Information

:
250A
:
690VAC
:
3 Phase
:
Quick Connect, Solder
:
-
:
-
:
5mA
:
FLLD3-PH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The compact, high-powered filter is optimized to address EMC issues across a multitude of industrial applications. The series is designed according to IEC/EN/UL 60939. These filters are optimized for geometry and power loss. Optional, protective covers for the terminals are available. X and Y capacitors are selected from KEMET's wide range of capacitors for highest performance and reliability.
  • Climate Category 40/100/21
  • Rated Frequency 50 - 60 Hz

Also Known As

LLD3250APHI1

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

RM3,133.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,133.52
 
5+ RM3,078.54