You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LDECC2680KA5N00
General Purpose Film Capacitor, Metallized PEN Stacked, 1812 [4532 Metric], 0.068 µF, ± 10%, 40 V
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- LDECC2680KA5N00
- Order Code:
- 2446103
- Product Range
- LDE Series
- Also Known As:
- DECC2680KA5N00
- Technical Datasheet:
- LDECC2680KA5N00 Datasheet
Product Range Selector (LDE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PEN Stacked
- :
- 1812 [4532 Metric]
- :
- 68000pF
- :
- ± 10%
- :
- 40V
- :
- 50V
- :
- Surface Mount
- :
- GRADE II (Test Condition A)
- :
- -55°C to +125°C
- :
- -
- :
- LDE Series
- :
- AEC-Q200
Technical Docs (4)
Product Overview
- Rated voltage: 50 - 1,000 VDC / 40 - 250 VAC
- Capacitance range: 0.001 - 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
- EIA size: 1206 - 6054
- Climatic category: 55/125/56
- Operating temperature range of -55˚C to +125˚C
- RoHS Compliant and lead-free terminations
- Automotive grade AEC-Q200 qualified
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 4/26/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)