You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDECD3680KA5N00

General Purpose Film Capacitor, Metallized PEN Stacked, 2220 [5650 Metric], 0.68 µF, ± 10%, 40 V

KEMET LDECD3680KA5N00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDECD3680KA5N00
Order Code:
2901399
Product Range
LDE Series
Also Known As:
DECD3680KA5N00
Technical Datasheet:
LDECD3680KA5N00   Datasheet
See all Technical Docs

Product Range Selector (LDE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PEN Stacked

:
2220 [5650 Metric]

:
0.68µF

:
± 10%

:
40V

:
50V

:
Surface Mount

:
GRADE II (Test Condition A)

:
-55°C to +125°C

:
-

:
LDE Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 1,000 VDC / 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 - 6054
  • Climatic category: 55/125/56
  • Operating temperature range of -55˚C to +125˚C
  • Automotive grade AEC-Q200 qualified

Also Known As

DECD3680KA5N00
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 8/23/21

Notify me when back in stock

RM9.47

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM9.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM5.30
Promotional price
Contract Price
Web only price
Web only contract price
 
2250+ RM3.74
Promotional price
Contract Price
Web only price
Web only contract price
 
9000+ RM3.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --