You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LDECF4330KA0N00

General Purpose Film Capacitor, Metallized PEN Stacked, 4030 [10580 Metric], 3.3 µF, ± 10%, 40 V

KEMET LDECF4330KA0N00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDECF4330KA0N00
Order Code:
2495713
Product Range
LDE Series
Also Known As:
DECF4330KA0N00
Technical Datasheet:
LDECF4330KA0N00   Datasheet
See all Technical Docs

Product Range Selector (LDE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PEN Stacked

:
4030 [10580 Metric]

:
3.3µF

:
± 10%

:
40V

:
50V

:
Surface Mount

:
GRADE II (Test Condition A)

:
-55°C to +125°C

:
-

:
LDE Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The LDE series capacitors from Kemet are automotive grade, unencapsulated stacked chip polyethylene naphthalate (PEN) film capacitors. The LDE series are general purpose film capacitors designed for highest reliability and high temperature service. Typical applications include bypassing and signal coupling. It is not suitable for across the line application.
  • Capacitance values ranges from 0.001µF to 4.7µF
  • Voltage rating available from 50VDC to 1000VDC or 40VAC to 250VAC
  • EIA size code ranging from 1206, 1210, 1812, 2220, 2824, 4030, 5040, 6054
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range from -55˚C to 125˚C
  • Automotive grade AEC-Q200 qualified
  • Automotive grade AEC-Q200 qualified

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

DECF4330KA0N00
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495713RL Check stock

26 In stock Need more?

26 available for 3 - 4 business days delivery

RM14.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM14.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM11.64
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM10.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.08
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2495713) x 14.45 = RM14.45
Total Price: RM14.45
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.