You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MPX1D0650L100

Power Inductor (SMD), 10 µH, 4.84 A, Shielded, 4.5 A, MPX Series, 7.25mm x 6.7mm x 5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPX1D0650L100
Order Code:
3102931
Product Range
MPX Series
Technical Datasheet:
MPX1D0650L100   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µH

:
4.84A

:
Shielded

:
4.5A

:
MPX Series

:
7.25mm x 6.7mm x 5mm

:
61.4µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation characteristics maintaining function in rush current mode and characterized by temperature stable inductance.
  • Metal composite powde
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Field-programmable gate arrays (FPGA)
  • Low acoustic noise
Packaging type Cut Tape

449 In stock Need more?

449 available for 3 - 4 business days delivery

RM17.84

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM13.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM10.02
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM8.70