You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPXV1D0630L2R2

Power Inductor (SMD), AEC-Q200, 2.2 µH, 8.7 A, Shielded, 9 A, MPXV Series, 7mm x 6.5mm x 3mm

KEMET MPXV1D0630L2R2
KEMET MPXV1D0630L2R2
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPXV1D0630L2R2
Order Code:
3287808
Product Range
MPXV Series
Also Known As:
UPI2X10630V2R2
Technical Datasheet:
MPXV1D0630L2R2   Datasheet
See all Technical Docs

Product Range Selector (MPXV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µH

:
8.7A

:
Shielded

:
9A

:
MPXV Series

:
7mm x 6.5mm x 3mm

:
18.3µohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
  • Metal composite powder
  • Shielded construction, SMD configuration
  • Operating temperature up to +155°C
  • Low acoustic noise
  • AEC-Q200 qualified

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

UPI2X10630V2R2
Packaging type Cut Tape

200 In stock Need more?

200 UK stock for 3-4 days delivery

RM13.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM13.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM10.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM9.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.72
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.89
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ RM6.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --