You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R463N368000M2K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.68 µF, ± 10%, X2, Through Hole

KEMET R463N368000M2K
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R463N368000M2K
Order Code:
2763154
Product Range
R46 Series
Also Known As:
463N368000M2K
Technical Datasheet:
R463N368000M2K   Datasheet
See all Technical Docs

Product Range Selector (R46 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
0.68µF

:
± 10%

:
X2

:
Through Hole

:
310VAC

:
-

:
200V/µs

:
GRADE II (Test Condition A)

:
22.5mm

:
-40°C

:
110°C

:
R46 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R46 310V Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications requiring X2 safety classification. Intended for use in situations where capacitor failure would not result in exposure to electric shock. Not for use in "series with mains" type applications.
  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 310 VAC 50/60 Hz
  • Class X2 (IEC 60384-14)
  • Capacitance range: 0.01 - 10 µF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10.0 - 37.5 mm
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 2,200 VDC/1,500 VAC
  • Self-healing properties

Also Known As

463N368000M2K

No Longer Stocked

RM4.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.69
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --