You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R75MR44704030J
DC Film Capacitor, Pulse, 4.7 µF, 400 V, Metallized PP, ± 5%, R75 Series, Radial Box
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R75MR44704030J
- Order Code:
- 2456386
- Product Range
- R75 Series
- Also Known As:
- 75MR44704030J
- Technical Datasheet:
- R75MR44704030J Datasheet
Product Range Selector (R75 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 400V
- :
- Metallized PP
- :
- ± 5%
- :
- R75 Series
- :
- Radial Box
- :
- Radial Leaded
- :
- 27.5mm
- :
- -55°C
- :
- 105°C
- :
- -
Technical Docs (5)
Product Overview
- Voltage range: 160 - 2,000 VDC
- Capacitance range: 220 pF - 33 µF / Capacitance tolerance: ±5%, ±10%, ±20%
- Lead Spacing: 7.5 - 37.5 mm
- Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55°C to +105°C
- Tape and reel packaging in accordance with IEC 60286-2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC-Q200) grades available up to lead spacing 22.5mm
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/10/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM17.81 | |
10+ | RM14.37 | |
50+ | RM12.37 | |
100+ | RM11.22 | |
500+ | RM8.34 | |
1000+ | RM7.77 | |
2500+ | RM7.56 |
Pricing is unavailable. Please contact customer services.