You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R75PW447050H3J
DC Film Capacitor, 4.7 µF, 630 V, Metallized PP, ± 5%, R75H Series, Radial Box
New- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- R75PW447050H3J
- Order Code:
- 3520026
- Product Range
- R75H Series
- Technical Datasheet:
- R75PW447050H3J Datasheet
Product Range Selector (R75H Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.7µF
- :
- 630V
- :
- Metallized PP
- :
- ± 5%
- :
- R75H Series
- :
- Radial Box
- :
- Radial Leaded
- :
- 37.5mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Docs (2)
Product Overview
- Automotive (AEC-Q200) grade qualified
- Polypropylene pulse/high frequency capacitors
- Climatic category: 55/110/56 IEC 60068-1
- Usable in harsh environment
- Self-healing properties
- Not suitable for across-the-line applications
Available for back order
More stock available to supplier lead times which is approximately 4/19/21
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
1+ | RM31.82 | |
5+ | RM26.61 | |
10+ | RM23.79 | |
20+ | RM21.71 | |
40+ | RM19.92 |
Pricing is unavailable. Please contact customer services.