You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R75RI182050H3J

DC Film Capacitor, 8200 pF, 1.25 kV, Metallized PP, ± 5%, R75H Series, Radial Box

KEMET R75RI182050H3J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R75RI182050H3J
Order Code:
3519903
Product Range
R75H Series
Technical Datasheet:
R75RI182050H3J   Datasheet
See all Technical Docs

Product Range Selector (R75H Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8200pF

:
1.25kV

:
Metallized PP

:
± 5%

:
R75H Series

:
Radial Box

:
Radial Leaded

:
15mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.
  • Automotive (AEC-Q200) grade qualified
  • Polypropylene pulse/high frequency capacitors
  • Climatic category: 55/110/56 IEC 60068-1
  • Usable in harsh environment
  • Self-healing properties
  • Not suitable for across-the-line applications

Available for back order

More stock available to supplier lead times which is approximately 4/19/21

Notify me when back in stock

RM2.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM1.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.05