You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R82MC2100DQ50J

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.01 µF, ± 5%, 200 V

KEMET R82MC2100DQ50J
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R82MC2100DQ50J
Order Code:
2763247
Product Range
R82 Series
Also Known As:
82MC2100DQ50J
Technical Datasheet:
R82MC2100DQ50J   Datasheet
See all Technical Docs

Product Range Selector (R82 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
10000pF

:
± 5%

:
200V

:
400V

:
Through Hole

:
GRADE II (Test Condition A)

:
-55°C

:
105°C

:
5mm

:
R82

:
R82 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-theline application (see Suppressor Capacitors).
  • Voltage range: 50 - 400 VDC
  • Capacitance range: 0.001 µF - 4.7 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 5 mm
  • Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grade

Also Known As

82MC2100DQ50J

25 In stock

25 SG stock for 1-2 days delivery

Available until stock is exhausted

RM0.949

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM0.949
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM0.663
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.427
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --