You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC8-332-421

INDUCTOR, 3300UH, 10%, 0.42A, RADIAL

KEMET SBC8-332-421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SBC8-332-421
Order Code:
3291037
Product Range
SBC Series
Technical Datasheet:
SBC8-332-421   Datasheet
See all Technical Docs

Product Range Selector (SBC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SBC Series

:
3.3mH

:
Unshielded

:
420mA

:
630mA

:
2.5ohm

:
± 10%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

288 In stock Need more?

288 available for 3 - 4 business days delivery

RM11.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM11.79
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM10.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM8.77
Promotional price
Contract Price
Web only price
Web only contract price
 
30+ RM8.03
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM7.59