You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET T350F685M035AT
Tantalum Capacitor, Polar, 6.8 µF, 35 V, ± 20%, Radial Leaded, 2.54 mm, 2.5 ohm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T350F685M035AT
- Order Code:
- 2787371
-
- Product Range
- UltraDip II T35X Series
- Technical Datasheet:
- T350F685M035AT Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.8µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2.54mm
- :
- 2.5ohm
- :
- -
- :
- -
- :
- Radial Leaded
- :
- -
- :
- -
- :
- 9.9mm
- :
- UltraDip II T35X Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Capacitance value ranges from 0.1µF to 680µF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Available for back order
113 more will be available on 1/27/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1+ | RM17.76 | |
10+ | RM13.70 | |
50+ | RM12.48 | |
100+ | RM11.72 | |
500+ | RM10.05 | |
1000+ | RM9.59 | |
2000+ | RM9.34 | |
5000+ | RM9.14 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.