You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T520V157M010ATE025

Tantalum Polymer Capacitor, KO-CAP®, 150 µF, 10 V, T52X KO-CAP® Series, ± 20%, V, 0.025 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T520V157M010ATE025
Order Code:
2671830
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150µF

:
10V

:
T52X KO-CAP® Series

:
± 20%

:
V

:
0.025ohm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy
Packaging type Re-reel

233 In stock Need more?

233 available for 3 - 4 business days delivery

RM7.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM5.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange