You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T521B156M016ATE090

Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 16 V, T52X KO-CAP® Series, B, 0.09 ohm

KEMET T521B156M016ATE090
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T521B156M016ATE090
Order Code:
2491085
Product Range
T52X KO-CAP® Series
See all Technical Docs

Product Range Selector (T52X KO-CAP® Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15µF

:
± 20%

:
16V

:
T52X KO-CAP® Series

:
B

:
0.09ohm

:
3.5mm

:
2.8mm

:
1.9mm

:
-55°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
  • Volumetrically efficient
  • Stable temperature characteristics
  • High ripple current capability
  • High reliability
  • 100% Surge current tested
  • Low profile design
  • Halogen-free epoxy
  • High frequency capacitance retention
  • 100% Accelerated steady state aging

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2491085RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 9/19/22

Notify me when back in stock

RM7.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM7.27
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2491085) x 7.27 = RM36.35
Total Price: RM36.35
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.