You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EB-LM4F120-L35 - 

Daughter Board, Stellaris LaunchPad LCD Boosterpack, 3.5" QVGA TFT LCD Module

EB-LM4F120-L35 - Daughter Board, Stellaris LaunchPad LCD Boosterpack, 3.5" QVGA TFT LCD Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EB-LM4F120-L35
Order Code:
2216778
Technical Datasheet:
EB-LM4F120-L35   Datasheet
See all Technical Docs

Product Information

:
Texas Instruments
:
ARM
:
Cortex-M4F
:
LM4F120
:
Stellaris
:
Stellaris LaunchPads
:
Evaluation Board for LM4F120
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EB-LM4F120-L35 is a LCD boosterpack for the Stellaris LaunchPad. The boosterpack include a 3.5inch QVGA TFT LCD module (P/N: K350QVG-V2-F) and with build in LED backlight driver circuit.
  • Boosterpack having outline dimension of 80mm x 69.3mm
  • Display active area of 70.08mm x 52.56mm
  • LCD  boosterpack having resolution (Dots) 320 x 240
  • 18bit data bus (parallel RGB interface/8080 parallel system interface)
  • Display driving IC SSD2119 or equivalent TFT controller/driver

Applications

Imaging, Video & Vision

Related Searches

151 In stock

19 available for 1 - 2 business days delivery
132 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

RM159.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM159.49